
Stmicroelectronics TS652ID technical specifications.
| -3db Bandwidth | 110MHz |
| Package/Case | SO |
| Gain Bandwidth Product | 110MHz |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 28mA |
| Output Current per Channel | 28mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Supply Current | 28mA |
| Voltage Gain | 30dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS652ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.