
Dual ADSL driver IC featuring a 130MHz gain bandwidth product and 320mA output current per channel. This surface mount component operates with a dual supply voltage range of 2.5V to 6V, consuming 11mA typical operating supply current. It offers a high common mode rejection ratio of 90dB and a slew rate of 40V/µs. Packaged in an 8-pin SOIC, this RoHS compliant device is suitable for operation between -40°C and 85°C.
Stmicroelectronics TS613IDT technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 130MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 6V |
| Output Current | 320mA |
| Output Current per Channel | 320mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 715mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 40V/µs |
| Supply Current | 22mA |
| Unity Gain Bandwidth Product | 130MHz |
| Voltage Gain | 80.83dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS613IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
