
Single-channel, 1:1 analog switch with 900mΩ on-resistance and 200MHz bandwidth. Operates with a single supply voltage from 1.65V to 5.5V, featuring a low supply current of 100nA. This surface mount component, packaged in SOT-23-5, offers fast switching with a 4.5ns turn-on delay and 9ns turn-off delay. Designed for operation between -40°C and 85°C, it is RoHS compliant and lead-free.
Texas Instruments TS5A3166DBVR technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-23-5 |
| Drain to Source Resistance | 900mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3166DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
