
General-purpose analog switch, SPDT, 1-channel, 2:1 configuration. Features 1.1Ω on-state resistance and 100MHz -3dB bandwidth. Operates with a single supply voltage from 1.65V to 5.5V, with a low supply current of 100nA. Packaged in a 6-pin SOT-70-6 surface-mount package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TS5A3159ADCKT technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | SOT-70-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 1.1R |
| Operating Supply Current | 100nA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3159ADCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
