
2-channel, 2:1 SPDT analog switch with 100MHz bandwidth and 900mΩ on-state resistance. Features powered-off protection, operating from a single 1.65V to 5.5V supply with a low 10nA supply current. This surface mount component is housed in a 10-VSSOP package, measuring 3mm x 3mm x 1.07mm, and operates across a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Texas Instruments TS5A23159DGSRG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | VSSOP |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 900mR |
| Operating Supply Current | 10nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Thickness | 1.02mm |
| Throw Configuration | SPDT |
| Weight | 0.000663oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A23159DGSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
