
High-speed USB 2.0 (480-Mbps) 1:2 multiplexer/demultiplexer switch with single enable. Features a 1GHz -3dB bandwidth and 200mΩ on-resistance. Operates from 2.3V to 3.3V with a low 30µA supply current. Packaged in a 10-UQFN with dimensions of 2.05mm x 1.55mm x 0.55mm, suitable for tape and reel packaging. Extended temperature range from -40°C to 85°C.
Texas Instruments TS3USB221ERSER technical specifications.
| -3db Bandwidth | 1GHz |
| Bandwidth | 1GHz |
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Number of Ports | 2 |
| Operating Supply Current | 30uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Thickness | 550um |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 5ns |
| USB Standard | USB 2.0 |
| Weight | 0.000353oz |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3USB221ERSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
