
4-channel, 2:1 (SPDT) general-purpose analog switch with a 300MHz -3dB bandwidth. Features a single supply voltage range of 2.3V to 3.6V, with a typical operating voltage of 3V. This surface mount integrated circuit is housed in a 16-SOIC package, offering 4 input channels and 8 output channels. Operating temperature range is -40°C to 85°C, with low supply current of 2.5uA and a maximum of 7uA. The component is lead-free and RoHS compliant.
Texas Instruments TS3A5018DR technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A5018DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
