General-purpose analog switch, 4-channel, SPDT, featuring a 300MHz -3dB bandwidth. Operates with a single supply voltage ranging from 2.3V to 3.6V, with a typical operating supply current of 2.5µA and a maximum of 7µA. Offers 10Ω on-state resistance and is packaged in a 16-pin SOIC for surface mounting. Suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments TS3A5018D technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 10R |
| Operating Supply Current | 2.5uA |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A5018D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.