
General-purpose analog multiplexer featuring 2 channels and 4:1 configuration. Operates with a single supply voltage from 2.3V to 3.6V, drawing a typical supply current of 2.5µA. Offers a 165MHz -3dB bandwidth and a 9.5ns propagation delay. Packaged in a lead-free, RoHS-compliant SOIC surface-mount case, suitable for operation between -40°C and 85°C.
Texas Instruments TS3A5017D technical specifications.
| -3db Bandwidth | 165MHz |
| Bandwidth | 165MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 8 |
| On-State Resistance | 12R |
| Operating Supply Current | 2.5uA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A5017D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
