Texas Instruments TS3A24159DRCRG4 technical specifications.
| -3db Bandwidth | 23MHz |
| Bandwidth | 23MHz |
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15nA |
| Supply Type | Single |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A24159DRCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
