
Adjustable voltage reference IC with a 1.24V to 24V output range and 100mA maximum output current. Features a 400uA supply current and 0.25% tolerance. Packaged in a 3-pin SOT-23 surface-mount case, this component operates from -40°C to 125°C with a maximum input voltage of 25V. RoHS compliant and supplied on tape and reel.
Stmicroelectronics TS3431CILT technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 400uA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 24V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 24V |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS3431CILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
