Texas Instruments TRSF3238IDWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRSF3238IDWG4 to view detailed technical specifications.
No datasheet is available for this part.
