
Texas Instruments TRSF3238CDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRSF3238CDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
