Texas Instruments TRSF3222ECDWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRSF3222ECDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
