
Texas Instruments TRSF3221IDBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRSF3221IDBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
