Texas Instruments TRS3318CPWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3318CPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
