Full-duplex, multichannel RS-232 line driver/receiver with +/-15kV ESD protection. Features 2 drivers and 2 receivers, operating from 3V to 5.5V with a typical supply current of 1mA. Supports a data rate of 250Kbps and a propagation delay of 300ns. Packaged in a 16-SOIC (D) surface-mount case, this lead-free, RoHS-compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments TRS3232EIDR technical specifications.
| Package/Case | D |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3232EIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
