
NFC/RFID read/write integrated circuit operating at 13.56MHz. Features an SPI interface, supporting data rates up to 848Kbps. Offers 2 receivers and 1 transmitter, with 200mW output power. Operates from a 2.7V to 5.5V supply, consuming a maximum of 150mA. Packaged in a 32-pin VQFN EP for surface mounting, with a memory size of 127 Bytes.
Texas Instruments TRF7970ARHBR technical specifications.
| Package/Case | QFN |
| Data Rate | 848Kbps |
| Frequency | 13.56MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 13.56MHz |
| Max Operating Temperature | 110°C |
| Max Supply Current | 150mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 127B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transmitters | 1 |
| Output Power | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF7970ARHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
