
Texas Instruments TRF7960EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 13.56MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF7960EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
