
Texas Instruments TRF7960ARHBR technical specifications.
| Package/Case | QFN |
| Frequency | 13.56MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF7960ARHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
