
Texas Instruments TRF37A73EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 1MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF37A73EVM to view detailed technical specifications.
No datasheet is available for this part.
