TE Connectivity TR16-6-0 technical specifications.
| Color | Black |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | PO |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TR16-6-0 to view detailed technical specifications.
No datasheet is available for this part.