Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD
Samtec TSH-105-01-F-DV-A-M technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSH-105-01-F-DV-A-M to view detailed technical specifications.
No datasheet is available for this part.