Conn Terminal Block 5 POS 6.4mm Screw ST Panel Mount 5A
Marathon 411-GP-5 technical specifications.
| Max Current Rating | 5A |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Pitch | 6.4mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 411-GP-5 to view detailed technical specifications.
No datasheet is available for this part.