
DPDT latching electromechanical relay for general-purpose applications. Features a 12VDC coil with 140mW power consumption and 11.7mA coil current. Offers a 2A contact rating at up to 220VDC and 125VAC, with gold/silver contact material. Surface mount termination with gull wing leads, measuring 14mm (L) x 11.5mm (D) x 5.6mm (H). Operates within -40°C to 85°C, with a mechanical life of 100,000 hours. RoHS compliant and IP67 rated.
Panasonic TQ2SA-L2-12V technical specifications.
| Approvals | UL, CSA |
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 11.5mm |
| Height | 5.6mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount, PCB |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 140mW |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Resistance | 1.028kR |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Switching Current | 2A |
| Switching Voltage | 220V |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-L2-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
