
DPDT General Purpose Electromechanical Relay, featuring a 12VDC latching coil with 70mW power consumption and 5.8mA coil current. Contact ratings include 2A maximum current and 220VDC maximum voltage, with Gold/Silver contact material. Surface mountable with gull wing termination, this relay offers a 4ms operate and release time and operates within a -40°C to 85°C temperature range.
Panasonic TQ2SA-L-12V technical specifications.
| Coil Current | 5.8mA |
| Coil Power | 70mW |
| Coil Resistance | 2.057kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 4.9mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-L-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
