
DPDT General Purpose Relay, DC input, AC/DC output, surface mount with gull wing termination. Features a 9VDC coil with 140mW power consumption and 15.5mA coil current. Contact ratings include 2A maximum current and 220VDC / 125VAC voltage. Operates within a -40°C to 85°C temperature range with 4ms operate and release times.
Panasonic TQ2SA-9V technical specifications.
| Coil Current | 15.5mA |
| Coil Power | 140mW |
| Coil Resistance | 579R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 11.5mm |
| Height | 4.9mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 2g |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.