
2A, 220VDC, 125VAC DPDT telecom relay with gold/silver contacts. Features a 3VDC, 140mW non-latching coil with 46.7mA current and 64.3 Ohm resistance. Surface mount design with gull wing termination, operating from -40°C to 85°C. RoHS compliant, 2 Form C configuration, 4ms operate/release times.
Panasonic TQ2SA-3V technical specifications.
| Coil Current | 46.7mA |
| Coil Power | 140mW |
| Coil Resistance | 64.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 11.5mm |
| Height | 5.6mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 220V |
| Weight | 2g |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
