This circular connector features 17 SKT contacts and a straight body orientation. It is designed for flange mounting and has a solder termination method. The operating temperature range is from -55°C to 125°C. The connector has a maximum voltage rating of 700VDC or 500VAC.
Amphenol GTSL030-20-29SZ-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 17 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 17 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.