
DPDT latching power/signal relay with a 5VDC dual coil input, requiring 40mA and 200mW. Features a 1A contact rating at 30VDC, with AC voltage rating up to 125V and DC voltage rating up to 110V. Contact material is gold/silver, and the relay offers 3ms operate and release times. Mounts via through-hole with PC pin termination, operating within a -40°C to 70°C temperature range. This RoHS compliant component is packaged in a DIP case.
Panasonic TQ2-L2-5V-3 technical specifications.
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2-L2-5V-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
