
DPDT signal relay with a 12VDC coil voltage and 1A contact current rating. Features gold-plated silver contacts, 2 change-over contact type, and a through-hole PCB mount. Operates within a -40°C to 70°C temperature range with a 3ms operate time and 4ms release time. IP67 rated and RoHS compliant, this relay offers 200,000 hours of mechanical life.
Panasonic TQ2-L2-12V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Type | 2 change-overs |
| Current Rating | 1A |
| Depth | 9mm |
| Fall Time | 4ms |
| Height | 5mm |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 3ms |
| Response Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Switching Current | 1A |
| Switching Voltage | 125V |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Weight | 1.5g |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2-L2-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
