
DPDT signal relay with a 3VDC coil voltage and 33.3mA coil current, featuring a 1A contact current rating with gold/silver contact material. This through-hole mounted component offers a 125VAC/110VDC maximum voltage rating and operates within a -40°C to 70°C temperature range. The relay has a 3ms operate and release time, 100mW power consumption, and is RoHS compliant.
Panasonic TQ2-L-3V technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Resistance | 90R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2-L-3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
