
DPDT general purpose electromechanical relay with a 9VDC coil voltage and 15.5mA coil current. Features a 1A contact rating with gold/silver contacts and a 110VDC / 125VAC voltage rating. Through-hole mounting with PC pin termination. Operates within a -40°C to 70°C temperature range, offering 3ms operate and release times.
Panasonic TQ2-9V technical specifications.
| Package/Case | DIP |
| Coil Current | 15.5mA |
| Coil Resistance | 579R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Depth | 9mm |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Function | DPDT |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2-9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
