Tri-Mag TPYA45-4FF technical specifications.
| Max Current Rating | 45A |
| Max Voltage Rating | 440VAC |
| Operating Frequency | 60Hz |
| Termination Style | Threaded Stud |
| Mounting | Flange Mount |
Download the complete datasheet for Tri-Mag TPYA45-4FF to view detailed technical specifications.
No datasheet is available for this part.