Cap Aluminum Lytic 0.1F 63V 20% (63.5 X 117.475mm) Screw Terminal 0.0057 Ohm 18650mA 3000h 85°C
Panasonic EEGA1J104GLH technical specifications.
| Capacitance | 0.1F |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.0057Ohm |
| Ripple Current | 18650mA |
| Leakage Current | 7529.94@5MinuA |
| Lifetime | 3000h |
| Size | 63.5 X 117.475mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGA1J104GLH to view detailed technical specifications.
No datasheet is available for this part.