Synchronous buck converter, an integrated power solution, offers a 6A output current with an adjustable output voltage range from 600mV to 5.5V. Input voltage operates from 4.5V to 14.5V, achieving up to 96% efficiency. Features include Under-Voltage Lockout (UVLO) and a maximum power dissipation of 33W. This surface mount component is housed in a BQFN package, operating across a temperature range of -40°C to 85°C.
Texas Instruments TPS84621RUQT technical specifications.
| Package/Case | BQFN |
| Efficiency | 96% |
| Features | UVLO |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 14.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5.5V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS84621RUQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.