1.5-A, 1.8V fixed output positive linear voltage regulator with ultra-low dropout of 300mV. Features reverse current protection and an enable pin, operating from a 2.1V to 20V input range. Delivers up to 1.5A output current with 1% accuracy. Housed in a TO-263-6 package, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS7A4518KTTRG3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 300mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A4518KTTRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.