
Positive fixed output LDO regulator, 3.3V nominal output voltage with 1% accuracy. Features a 90mV dropout voltage and 200mA maximum output current. Operates from a 2.7V to 6.5V input voltage range with a low 40uA quiescent current. Housed in a compact 6-pin WSON EP package, measuring 2.1mm x 2.1mm x 0.75mm. Suitable for operation between -40°C and 125°C.
Texas Instruments TPS79933DRVR technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 90mV |
| Height | 0.75mm |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.54W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.54W |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.217V |
| RoHS Compliant | Yes |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79933DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
