
3.3V fixed output, positive linear voltage regulator with 200mA maximum output current. Features a low 90mV dropout voltage and 40µA quiescent current, operating from a 2.7V to 6.5V input range. Offers 1% output voltage accuracy and 38dB PSRR, housed in a thin SOT package with SMD/SMT termination. Designed for operation between -40°C and 125°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS79933DDCT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT |
| Dropout Voltage | 90mV |
| Height | 0.87mm |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 870um |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79933DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
