
Ultra-low-IQ, positive linear voltage regulator, 1.8V fixed output voltage with 50mA maximum output current. Features a 105mV dropout voltage and 1.2µA input bias current. Operates from 1.8V to 5.5V input voltage with 4% output voltage accuracy. Packaged in a compact SC-70 (SC) with dimensions of 2mm length, 1.25mm width, and 1.1mm height. RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments TPS79718DCKR technical specifications.
| Accuracy | 4% |
| Package/Case | SC |
| Dropout Voltage | 105mV |
| Height | 1.1mm |
| Input Bias Current | 1.2uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 318mW |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 318mW |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79718DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.