
1-A, positive, fixed 1.8V output low-dropout linear voltage regulator. Features ultralow noise, high Power Supply Rejection Ratio (PSRR), and fast transient response. Operates with a maximum input voltage of 5.5V and a minimum of 2.7V, offering a dropout voltage of 220mV at 1A. Delivers 1A maximum output current with 2% accuracy. Housed in a 6-pin TO-263 package, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS79618KTTT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 220mV |
| Height | 4.58mm |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79618KTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
