
1-A positive, adjustable output linear voltage regulator featuring a low dropout voltage of 200mV. This integrated circuit offers a maximum output current of 1A and operates with an input voltage range from 2.7V to 5.5V, with a nominal output voltage of 5.5V. Designed for a wide operating temperature range of -40°C to 125°C, it boasts 2% accuracy and a quiescent current of 260uA. The component is housed in a TO-263-6 package, supplied on tape and reel, and is RoHS compliant.
Texas Instruments TPS79601KTTR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 200mV |
| Height | 4.83mm |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Thickness | 4.58mm |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79601KTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
