
Texas Instruments TPS79330YEQT technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 112mV |
| Input Bias Current | 170uA |
| Lead Free | Contains Lead |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 530mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79330YEQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
