2.85V fixed positive LDO regulator with 0.2V dropout voltage, capable of delivering up to 200mA output current. Features 2% output voltage accuracy, 43dB PSRR, and a low 220µA quiescent current. Operates from a 2.7V to 5.5V input voltage range and is suitable for surface mount applications in a DSBGA-5 package. Maximum power dissipation is 530mW, with an operating temperature range of -40°C to 125°C.
Texas Instruments TPS793285YEQR technical specifications.
| Accuracy | 2% |
| Input Bias Current | 170uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 530mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS793285YEQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.