Positive, fixed 1.6V output voltage regulator with 500mA maximum output current. Features 2% output voltage accuracy, 80µA quiescent current, and a 1.2A minimum current limit. Operates from a 2.7V to 10V input voltage range. HTSSOP package, suitable for surface mounting, with a temperature range of -40°C to 125°C. Includes enable and RESET with delay functionality.
Texas Instruments TPS77516PWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77516PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
