
Fixed positive LDO voltage regulator, 1A output current, 3.3V nominal output voltage with 2% accuracy. Features a 350mV dropout voltage, 10V maximum input voltage, and 2.7V minimum input voltage. Operates from -40°C to 125°C, with 80µA quiescent current and 85µA input bias current. Housed in a 20-pin HTSSOP package with gull-wing terminals and gold finish. Includes power good and enable functions.
Texas Instruments TPS76833QPWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 350mV |
| Input Bias Current | 85uA |
| JESD-30 Code | R-PDSO-G20 |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.1W |
| Moisture Sensitivity Level | 2 |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Body Material | Plastic |
| Package Quantity | 70 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Positive |
| Power Dissipation | 4.1W |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| Regulator Type | FIXED POSITIVE LDO REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | PMOS |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76833QPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
