
1-A, 3.3V fixed output positive linear voltage regulator with power good and enable functions. Features a low dropout voltage of 350mV and a maximum input voltage of 10V, operating from a minimum input of 2.7V. Offers 2% accuracy, 80µA quiescent current, and 85µA input bias current. Packaged in an 8-SOIC (D) case, this lead-free, RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS76833QDR technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 350mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 904.15mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76833QDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
