
Positive fixed 5V output linear voltage regulator IC, offering 1A maximum output current with 2% accuracy. Features a 230mV dropout voltage and a minimum current limit of 1.2A. Operates with a maximum input voltage of 10V and a minimum of 2.7V. Packaged in a 20-pin HTSSOP for surface mounting, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS76750QPWPRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 230mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76750QPWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
