
Positive fixed 3V output linear voltage regulator, delivering up to 1A output current. Features a 450mV dropout voltage and 2% accuracy. Operates with a maximum input voltage of 10V and a minimum input voltage of 2.7V. Includes a minimum current limit of 1.2A and a maximum power dissipation of 904mW. Packaged in an 8-pin SOIC, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS76730QDG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 450mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76730QDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.