
Positive, fixed 3.8V output, low-dropout voltage regulator with 150mA maximum output current. Features a 2.7V to 10V input voltage range and 3% output voltage accuracy. Operates across a -40°C to 125°C temperature range, with 80µA quiescent current and 85µA input bias current. Packaged in a 5-pin SOT-23, this RoHS compliant component offers 555mW power dissipation.
Texas Instruments TPS76338DBVT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 85uA |
| Min Current Limit | 500mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.8V |
| Min Output Voltage | 3.8V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.8V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76338DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
